+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1675974

Tools set: bearing puller; 2-armig; max.260mm


Manufacturer: GEDORE

Manufacturer part number:
1675974
TME Symbol:
GEDORE-1675974

Specification

Manufacturer
GEDORE
Type of tools set
bearing puller
Version
2-armig
Grip capacity
max. 260mm
Gross weight8.06 kg
EAN code4036976112412
See other products in this category: Pullers GEDORE,
*
1675974
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 511.93 USDGross price for quantities from 1 set - 511.93 USD
Net price for quantities from 3 set - 463.94 USDGross price for quantities from 3 set - 463.94 USD
Net price for quantities from 5 set - 431.95 USDGross price for quantities from 5 set - 431.95 USD