+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1707736

Socket: hex key-bit; HEX 2.5mm; 1/4"; Socket bit length: 28mm

Manufacturer: GEDORE

Manufacturer part number:
1707736
TME Symbol:
GEDORE-1707736

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 2.5mm
Holder socket size - inch
1/4"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight10 g
EAN code4010886839676
See other products in this category: Socket Wrenches GEDORE,
*
1707736
0 in TME stock
Net price for quantities from 1 pcs - 8.28 USDGross price for quantities from 1 pcs - 8.28 USD
Net price for quantities from 3 pcs - 7.51 USDGross price for quantities from 3 pcs - 7.51 USD
Net price for quantities from 5 pcs - 6.99 USDGross price for quantities from 5 pcs - 6.99 USD
No. of pieces (Multiplicity: 1)