+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1718738

Socket: 6-angles; socket spanner; HEX 10mm; 1/2"; long

Manufacturer: GEDORE

Manufacturer part number:
1718738
TME Symbol:
GEDORE-1718738

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3124 ISO 1174
Gross weight117 g
EAN code4010886849507
See other products in this category: Socket Wrenches GEDORE,
*
1718738
0 in TME stock
Net price for quantities from 1 pcs - 21.73 USDGross price for quantities from 1 pcs - 21.73 USD
Net price for quantities from 3 pcs - 19.70 USDGross price for quantities from 3 pcs - 19.70 USD
Net price for quantities from 5 pcs - 18.34 USDGross price for quantities from 5 pcs - 18.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.