+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of screwdriver | standard | |
Kind of bit | 6-angles socket | |
Bit size | 13mm | |
Blade length | 125mm | |
Overall length | 245mm | |
Blade material | vanadium-extra steel |