+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1748173

Bearing puller; self-closing,3-armig; Thread: G 1/2"; max.6500kg


Manufacturer: GEDORE

Manufacturer part number:
1748173
TME Symbol:
GEDORE-1748173

Specification

Manufacturer
GEDORE
Type of tool
bearing puller
Version
3-armig, self-closing
Thread
G 1/2"
Grip capacity
max. 150mm
Load
max. 6500kg
Mounting depth
130mm
Gross weight2.62 kg
EAN code4036976112832
See other products in this category: Pullers GEDORE,
*
1748173
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 370.53 USDGross price for quantities from 1 pcs - 370.53 USD
Net price for quantities from 3 pcs - 335.80 USDGross price for quantities from 3 pcs - 335.80 USD
Net price for quantities from 5 pcs - 312.64 USDGross price for quantities from 5 pcs - 312.64 USD