+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of socket | 12-angles | |
Kind of wrench | socket spanner | |
Socket size | 5.5mm | |
Holder socket size - inch | 1/4" | |
Socket length | 25mm | |
Material | Chrom-vanadium steel | |
Plating material | chromium | |
Conform to the norm | DIN 3124 |