+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1815695

Tools set: screwdriver bits; plastic container; 1/4"; 24pcs.


Manufacturer: GEDORE

Manufacturer part number:
1815695
TME Symbol:
GEDORE-1815695

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Kind of package
plastic container
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Kit contents
screwdriver bits
Holder socket size - inch
1/4"
Quantity in set/package
24pcs.
Gross weight185 g
EAN code4010886856468
See other products in this category: Screwdrivers Sets GEDORE,
*
1815695
0 in TME stock
Net price for quantities from 1 set - 51.95 USDGross price for quantities from 1 set - 51.95 USD
Net price for quantities from 3 set - 47.08 USDGross price for quantities from 3 set - 47.08 USD
Net price for quantities from 5 set - 43.84 USDGross price for quantities from 5 set - 43.84 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.