+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1824694

Wrench: torque; Overall len: 265mm; 5÷25Nm; Socket size: 9x12mm


Manufacturer: GEDORE

Manufacturer part number:
1824694
TME Symbol:
GEDORE-1824694

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
265mm
Torque
5...25Nm
Holder socket size - mm
9x12mm
Manufacturer series
TBN KNICKER
Accuracy
4%
Version
bidirectional
Material
steel
Mounting
socket
Gross weight624 g
EAN code4002805928318
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
1824694
0 in TME stock
Net price for quantities from 1 pcs - 278.26 USDGross price for quantities from 1 pcs - 278.26 USD
Net price for quantities from 3 pcs - 252.18 USDGross price for quantities from 3 pcs - 252.18 USD
Net price for quantities from 5 pcs - 234.78 USDGross price for quantities from 5 pcs - 234.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.