+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1824716

Wrench: torque; Overall len: 302mm; 10÷65Nm; Socket size: 9x12mm


Manufacturer: GEDORE

Manufacturer part number:
1824716
TME Symbol:
GEDORE-1824716

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
302mm
Torque
10...65Nm
Holder socket size - mm
9x12mm
Manufacturer series
TBN KNICKER
Accuracy
4%
Version
bidirectional
Material
steel
Mounting
socket
Gross weight997 g
EAN code4002805928271
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
1824716
0 in TME stock
Net price for quantities from 1 pcs - 304.81 USDGross price for quantities from 1 pcs - 304.81 USD
Net price for quantities from 3 pcs - 276.23 USDGross price for quantities from 3 pcs - 276.23 USD
Net price for quantities from 5 pcs - 257.18 USDGross price for quantities from 5 pcs - 257.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.