+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench | torque | |
Overall length | 408mm | |
Torque | 27...135Nm | |
Holder socket size - mm | 9x12mm | |
Manufacturer series | TBN KNICKER | |
Accuracy | 4% | |
Version | bidirectional | |
Material | steel | |
Mounting | socket |