+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1828045

Tools set: pliers, insulation screwdrivers; case; 1kVAC; 8pcs.


Manufacturer: GEDORE

Manufacturer part number:
1828045
TME Symbol:
GEDORE-1828045

Specification

Manufacturer
GEDORE
Type of tools set
pliers, insulation screwdrivers
Kind of package
case
Max. operating voltage
1kV AC
Tools application
suitable for electrical, under voltage works
Conform to the norm
EN 60900 IEC 60900
Bit size
PH1, PH2, SL 4, SL 5.5
Quantity in set/package
8pcs.
Kit contents
  • flat screwdriver
  • fpliers for gripping
  • Phillips crosstip screwdriver
  • side cutters
  • voltage tester
Tool set features
  • ergonomic handle
  • handle has a suspension hole
Gross weight2.283 kg
EAN code4010886857175
See other products in this category: Tool Sets GEDORE,
*
1828045
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 160.33 USDGross price for quantities from 1 set - 160.33 USD
Net price for quantities from 3 set - 145.29 USDGross price for quantities from 3 set - 145.29 USD
Net price for quantities from 5 set - 135.27 USDGross price for quantities from 5 set - 135.27 USD