+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1830813

Jaw; 0.02÷10mm2; flat


Manufacturer: GEDORE

Manufacturer part number:
1830813
TME Symbol:
GEDORE-1830813

Specification

Manufacturer
GEDORE
Type of tool accessories
jaw
Wire cross-section
0.02...10mm2
Related items
GEDORE-1830805
Version
flat
Gross weight15 g
EAN code4010886855195
See other products in this category: Strippers for wire & cable GEDORE,
*
1830813
0 in TME stock
Net price for quantities from 1 pcs - 35.66 USDGross price for quantities from 1 pcs - 35.66 USD
Net price for quantities from 3 pcs - 32.32 USDGross price for quantities from 3 pcs - 32.32 USD
Net price for quantities from 5 pcs - 30.09 USDGross price for quantities from 5 pcs - 30.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.