+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1837087

Folding metre; L: 2m

Manufacturer: GEDORE

Manufacturer part number:
1837087
TME Symbol:
GEDORE-1837087

Specification

Manufacturer
GEDORE
Type of tool
folding metre
Length
2m
Measurement tool features
metric and imperial markings
Gross weight86 g
EAN code4010886858097
See other products in this category: Measuring Tools GEDORE,
*
1837087
0 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 3 pcs - 8.43 USDGross price for quantities from 3 pcs - 8.43 USD
Net price for quantities from 5 pcs - 7.85 USDGross price for quantities from 5 pcs - 7.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.