+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1845764

Extension; socket spanner; square; 3/8"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
1845764
TME Symbol:
GEDORE-1845764

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.25m
Gross weight210 g
EAN code4010886858226
See other products in this category: Socket Wrenches GEDORE,
*
1845764
0 in TME stock
Net price for quantities from 1 pcs - 31.95 USDGross price for quantities from 1 pcs - 31.95 USD
Net price for quantities from 3 pcs - 28.94 USDGross price for quantities from 3 pcs - 28.94 USD
Net price for quantities from 5 pcs - 26.95 USDGross price for quantities from 5 pcs - 26.95 USD
No. of pieces (Multiplicity: 1)