+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1888943

Socket: SPLINE-bit; XZN M14; 1/2"; 57mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
1888943
TME Symbol:
GEDORE-1888943

Specification

Manufacturer
GEDORE
Type of socket
SPLINE - bit
Bit size
XZN M14
Holder socket size - inch
1/2"
Socket length
57mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 2325
Gross weight150 g
EAN code4010886859568
See other products in this category: Socket Wrenches GEDORE,
*
1888943
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.09 USDGross price for quantities from 1 pcs - 23.09 USD
Net price for quantities from 3 pcs - 20.93 USDGross price for quantities from 3 pcs - 20.93 USD
Net price for quantities from 5 pcs - 19.49 USDGross price for quantities from 5 pcs - 19.49 USD