+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1932292

Extension; socket spanner; square; 1/4"; 97mm


Manufacturer: GEDORE

Manufacturer part number:
1932292
TME Symbol:
GEDORE-1932292

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/4"
Length
97mm
Gross weight50.89 g
EAN code4010886871874
See other products in this category: Socket Wrenches GEDORE,
*
1932292
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.81 USDGross price for quantities from 1 pcs - 21.81 USD
Net price for quantities from 3 pcs - 19.77 USDGross price for quantities from 3 pcs - 19.77 USD
Net price for quantities from 5 pcs - 18.41 USDGross price for quantities from 5 pcs - 18.41 USD