+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1948008

Wrench: torque; 100mm; 9Nm; Kind of socket: square; 1/4"; 6%


Manufacturer: GEDORE

Manufacturer part number:
1948008
TME Symbol:
GEDORE-1948008

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
100mm
Torque
9Nm
Kind of socket
square
Holder socket size - inch
1/4"
Manufacturer series
DREMOMETER
Accuracy
6%
Material
aluminium
Gross weight545 g
EAN code4002805929360
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
1948008
0 in TME stock
Net price for quantities from 1 pcs - 222.04 USDGross price for quantities from 1 pcs - 222.04 USD
Net price for quantities from 3 pcs - 201.23 USDGross price for quantities from 3 pcs - 201.23 USD
Net price for quantities from 5 pcs - 187.35 USDGross price for quantities from 5 pcs - 187.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.