+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench | torque | |
Overall length | 211mm | |
Torque | 2.5Nm | |
Kind of socket | square | |
Holder socket size - inch | 1/4" | |
Manufacturer series | DREMOMETER | |
Accuracy | 3% | |
Key features | scale in Nm/Lbf | |
Material | fiberglass |