+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1965433

Socket: 12-angles; socket spanner; 3/16"; 1/4"; 50mm; chromium


Manufacturer: GEDORE

Manufacturer part number:
1965433
TME Symbol:
GEDORE-1965433

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
3/16"
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight18.11 g
EAN code4010886871249
See other products in this category: Socket Wrenches GEDORE,
*
1965433
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.31 USDGross price for quantities from 1 pcs - 20.31 USD
Net price for quantities from 3 pcs - 18.42 USDGross price for quantities from 3 pcs - 18.42 USD
Net price for quantities from 5 pcs - 17.14 USDGross price for quantities from 5 pcs - 17.14 USD