+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1965603

Folding metre; L: 300mm


Manufacturer: GEDORE

Manufacturer part number:
1965603
TME Symbol:
GEDORE-1965603

Specification

Manufacturer
GEDORE
Type of tool
folding metre
Length
0.3m
Measurement tool features
metric and imperial markings
Gross weight10 g
EAN code4010886873687
See other products in this category: Measuring Tools GEDORE,
*
1965603
0 in TME stock
Net price for quantities from 1 pcs - 10.28 USDGross price for quantities from 1 pcs - 10.28 USD
Net price for quantities from 3 pcs - 9.31 USDGross price for quantities from 3 pcs - 9.31 USD
Net price for quantities from 5 pcs - 8.67 USDGross price for quantities from 5 pcs - 8.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.