+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1966316

Wrench: adjustable; Jaw capacity: 25mm; Overall len: 202mm


Manufacturer: GEDORE

Manufacturer part number:
1966316
TME Symbol:
GEDORE-1966316

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
25mm
Overall length
202mm
Conform to the norm
ISO 6787
Key features
flat head has 15° offset
Material
Chrom-vanadium steel
Plating material
chromium, nickel
Gross weight340 g
EAN code4010886873427
See other products in this category: Adjustable Wrenches GEDORE,
*
1966316
0 in TME stock
Net price for quantities from 1 pcs - 22.27 USDGross price for quantities from 1 pcs - 22.27 USD
Net price for quantities from 3 pcs - 20.19 USDGross price for quantities from 3 pcs - 20.19 USD
Net price for quantities from 5 pcs - 18.79 USDGross price for quantities from 5 pcs - 18.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.