+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1970542

Hook; 150mm; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
1970542
TME Symbol:
GEDORE-1970542

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.15m
Tools application
bearing puller
Gross weight640 g
EAN code4036976124477
See other products in this category: Pullers GEDORE,
*
1970542
0 in TME stock
Net price for quantities from 1 pcs - 116.98 USDGross price for quantities from 1 pcs - 116.98 USD
Net price for quantities from 3 pcs - 106.02 USDGross price for quantities from 3 pcs - 106.02 USD
Net price for quantities from 5 pcs - 98.71 USDGross price for quantities from 5 pcs - 98.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.