+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1970550

Hook; L: 200mm; bearing puller; Base: 5mm


Manufacturer: GEDORE

Manufacturer part number:
1970550
TME Symbol:
GEDORE-1970550

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.2m
Tools application
bearing puller
Base thickness
5mm
Gross weight1.22 kg
EAN code4036976125085
See other products in this category: Pullers GEDORE,
*
1970550
0 in TME stock
Net price for quantities from 1 pcs - 103.70 USDGross price for quantities from 1 pcs - 103.70 USD
Net price for quantities from 3 pcs - 93.98 USDGross price for quantities from 3 pcs - 93.98 USD
Net price for quantities from 5 pcs - 87.49 USDGross price for quantities from 5 pcs - 87.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.