+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1973312

Adapter bit; hexagonal; HEX 1/4"; square; 10mm; 3/8"


Manufacturer: GEDORE

Manufacturer part number:
1973312
TME Symbol:
GEDORE-1973312

Specification

Manufacturer
GEDORE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
10mm
Holder socket size - inch
3/8"
Overall length
27mm
Gross weight25 g
EAN code4010886873595
See other products in this category: Socket Wrenches GEDORE,
*
1973312
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 3 pcs - 4.55 USDGross price for quantities from 3 pcs - 4.55 USD
Net price for quantities from 5 pcs - 4.24 USDGross price for quantities from 5 pcs - 4.24 USD