+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1981110

Universal pulley puller; 2-armig; Thread: M14; max.3000kg; 17mm


Manufacturer: GEDORE

Manufacturer part number:
1981110
TME Symbol:
GEDORE-1981110

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
M14
Grip capacity
max. 170mm
Load
max. 3000kg
Thread length
140mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight1.2 kg
EAN code4036976121742
See other products in this category: Pullers GEDORE,
*
1981110
0 in TME stock
Net price for quantities from 1 pcs - 118.44 USDGross price for quantities from 1 pcs - 118.44 USD
Net price for quantities from 3 pcs - 107.34 USDGross price for quantities from 3 pcs - 107.34 USD
Net price for quantities from 5 pcs - 99.94 USDGross price for quantities from 5 pcs - 99.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.