+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1981161

Universal pulley puller; 2-armig; Thread: G 3/4"; max.15000kg


Manufacturer: GEDORE

Manufacturer part number:
1981161
TME Symbol:
GEDORE-1981161

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
G 3/4"
Grip capacity
max. 420mm
Load
max. 15000kg
Thread length
280mm
Holder socket size - mm
27mm
Gross weight7.7 kg
EAN code4036976121797
See other products in this category: Pullers GEDORE,
*
1981161
0 in TME stock
Net price for quantities from 1 pcs - 433.15 USDGross price for quantities from 1 pcs - 433.15 USD
Net price for quantities from 3 pcs - 392.54 USDGross price for quantities from 3 pcs - 392.54 USD
Net price for quantities from 5 pcs - 365.46 USDGross price for quantities from 5 pcs - 365.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.