+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1983296

Socket: 12-angles; socket spanner; 1"; 3/8"; 33mm; chromium


Manufacturer: GEDORE

Manufacturer part number:
1983296
TME Symbol:
GEDORE-1983296

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1"
Holder socket size - inch
3/8"
Socket length
33mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight120 g
EAN code4010886874042
See other products in this category: Socket Wrenches GEDORE,
*
1983296
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.66 USDGross price for quantities from 1 pcs - 12.66 USD
Net price for quantities from 3 pcs - 11.56 USDGross price for quantities from 3 pcs - 11.56 USD
Net price for quantities from 5 pcs - 10.68 USDGross price for quantities from 5 pcs - 10.68 USD