+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1997122

Socket: 12-angles; socket spanner; 5/16"; 3/8"; 28mm

Manufacturer: GEDORE

Manufacturer part number:
1997122
TME Symbol:
GEDORE-1997122

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
5/16"
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight20 g
EAN code4010886874844
See other products in this category: Socket Wrenches GEDORE,
*
1997122
0 in TME stock
Net price for quantities from 1 pcs - 10.08 USDGross price for quantities from 1 pcs - 10.08 USD
Net price for quantities from 3 pcs - 9.14 USDGross price for quantities from 3 pcs - 9.14 USD
Net price for quantities from 5 pcs - 8.50 USDGross price for quantities from 5 pcs - 8.50 USD
No. of pieces (Multiplicity: 1)