+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2010313

Tool: for crimping; non-insulated solder sleeves; 4÷16mm2


Manufacturer: GEDORE

Manufacturer part number:
2010313
TME Symbol:
GEDORE-2010313

Specification

Manufacturer
GEDORE
Type of tool
for crimping
Crimp tool application
non-insulated solder sleeves
Wire cross-section
4...16mm2
Wire size
12AWG...3AWG
Length
0.3m
Gross weight650 g
EAN code4010886876923
See other products in this category: Crimping Tools for Terminals GEDORE,
*
2010313
0 in TME stock
Net price for quantities from 1 pcs - 566.35 USDGross price for quantities from 1 pcs - 566.35 USD
Net price for quantities from 3 pcs - 513.26 USDGross price for quantities from 3 pcs - 513.26 USD
Net price for quantities from 5 pcs - 477.86 USDGross price for quantities from 5 pcs - 477.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.