+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2015714

Universal pulley puller; 2-armig; Thread: M14; max.2500kg; 17mm


Manufacturer: GEDORE

Manufacturer part number:
2015714
TME Symbol:
GEDORE-2015714

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
M14
Grip capacity
max. 140mm
Load
max. 2.5Mg
Thread length
140mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight1.355 kg
EAN code4036976123463
See other products in this category: Pullers GEDORE,
*
2015714
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 142.22 USDGross price for quantities from 1 pcs - 142.22 USD
Net price for quantities from 3 pcs - 128.89 USDGross price for quantities from 3 pcs - 128.89 USD
Net price for quantities from 5 pcs - 120.00 USDGross price for quantities from 5 pcs - 120.00 USD