+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2015730

Universal pulley puller; 2-armig; Thread: G 1/2"; max.5000kg


Manufacturer: GEDORE

Manufacturer part number:
2015730
TME Symbol:
GEDORE-2015730

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
G 1/2"
Grip capacity
max. 200mm
Load
max. 5000kg
Thread length
210mm
Holder socket size - mm
22mm
Gross weight3.63 kg
EAN code4036976123487
See other products in this category: Pullers GEDORE,
*
2015730
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 222.11 USDGross price for quantities from 1 pcs - 222.11 USD
Net price for quantities from 3 pcs - 201.29 USDGross price for quantities from 3 pcs - 201.29 USD
Net price for quantities from 5 pcs - 187.41 USDGross price for quantities from 5 pcs - 187.41 USD