+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2015781

Hook; L: 100mm; bearing puller; Base: 2mm


Manufacturer: GEDORE

Manufacturer part number:
2015781
TME Symbol:
GEDORE-2015781

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.1m
Tools application
bearing puller
Base thickness
2mm
Tools features
quick release clamp
Gross weight300 g
EAN code4036976123975
See other products in this category: Pullers GEDORE,
*
2015781
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 100.43 USDGross price for quantities from 1 pcs - 100.43 USD
Net price for quantities from 3 pcs - 91.01 USDGross price for quantities from 3 pcs - 91.01 USD
Net price for quantities from 5 pcs - 84.74 USDGross price for quantities from 5 pcs - 84.74 USD