+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2015846

Hook; L: 250mm; bearing puller; Base: 2mm

Manufacturer: GEDORE

Manufacturer part number:
2015846
TME Symbol:
GEDORE-2015846

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.25m
Tools application
bearing puller
Base thickness
2mm
Tools features
quick release clamp
Gross weight580 g
EAN code4036976123999
See other products in this category: Pullers GEDORE,
*
2015846
0 in TME stock
Net price for quantities from 1 pcs - 142.31 USDGross price for quantities from 1 pcs - 142.31 USD
Net price for quantities from 3 pcs - 128.97 USDGross price for quantities from 3 pcs - 128.97 USD
Net price for quantities from 5 pcs - 120.07 USDGross price for quantities from 5 pcs - 120.07 USD
No. of pieces (Multiplicity: 1)