+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2016036

Universal pulley puller; 3-armig; Thread: M14; max.2500kg; 17mm


Manufacturer: GEDORE

Manufacturer part number:
2016036
TME Symbol:
GEDORE-2016036

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
3-armig
Thread
M14
Grip capacity
max. 90mm
Load
max. 2.5Mg
Thread length
140mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight1.64 kg
EAN code4036976123593
See other products in this category: Pullers GEDORE,
*
2016036
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 181.91 USDGross price for quantities from 1 pcs - 181.91 USD
Net price for quantities from 3 pcs - 164.86 USDGross price for quantities from 3 pcs - 164.86 USD
Net price for quantities from 5 pcs - 153.48 USDGross price for quantities from 5 pcs - 153.48 USD