+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2016044

Universal pulley puller; 3-armig; Thread: M14; max.2500kg; 17mm


Manufacturer: GEDORE

Manufacturer part number:
2016044
TME Symbol:
GEDORE-2016044

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
3-armig
Thread
M14
Grip capacity
max. 130mm
Load
max. 2.5Mg
Thread length
140mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight1.765 kg
EAN code4036976123609
See other products in this category: Pullers GEDORE,
*
2016044
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 194.43 USDGross price for quantities from 1 pcs - 194.43 USD
Net price for quantities from 3 pcs - 176.20 USDGross price for quantities from 3 pcs - 176.20 USD
Net price for quantities from 5 pcs - 164.05 USDGross price for quantities from 5 pcs - 164.05 USD