+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2016311

Screwdriver: universal-set; Phillips,Pozidriv®,slot,Torx®


Manufacturer: GEDORE

Manufacturer part number:
2016311
TME Symbol:
GEDORE-2016311

Specification

Manufacturer
GEDORE
Type of screwdriver
universal - set
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Tools application
tool trolley
Kind of package
in a foam tray
Quantity in set/package
28pcs.
Screwdriver features
  • handle has a suspension hole
  • three-component handle
Kit contents
  • screwdriver
  • screwdriver bits
  • screwdriver handle
Gross weight1.6 kg
EAN code4010886878323
See other products in this category: Screwdrivers Sets GEDORE,
*
2016311
0 in TME stock
Net price for quantities from 1 set - 195.07 USDGross price for quantities from 1 set - 195.07 USD
Net price for quantities from 3 set - 176.79 USDGross price for quantities from 3 set - 176.79 USD
Net price for quantities from 5 set - 164.60 USDGross price for quantities from 5 set - 164.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.