+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2078082

Crimping jaws; solar connectors type TYCO; 2.5mm2,4mm2,6mm2


Manufacturer: GEDORE

Manufacturer part number:
2078082
TME Symbol:
GEDORE-2078082

Specification

Manufacturer
GEDORE
Type of crimping tool accessories
crimping jaws
Crimp tool application
solar connectors type TYCO
Wire cross-section
2.5mm2/4mm2/6mm2
Kit contents
crimping jaws
Gross weight86 g
EAN code4010886878804
See other products in this category: Dedicated Crimping Tools GEDORE,
*
2078082
0 in TME stock
Net price for quantities from 1 pcs - 128.61 USDGross price for quantities from 1 pcs - 128.61 USD
Net price for quantities from 3 pcs - 117.36 USDGross price for quantities from 3 pcs - 117.36 USD
Net price for quantities from 5 pcs - 108.52 USDGross price for quantities from 5 pcs - 108.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.