+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of socket | 6-angles | |
Kind of wrench | socket spanner | |
Socket size - inch | 5/8" | |
Holder socket size - inch | 3/8" | |
Socket length | 30mm | |
Material | Chrom-vanadium steel | |
Plating material | chromium | |
Conform to the norm | DIN 3120 ISO 1174 |