+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2171023

Wrench: adjustable; Jaw capacity: 30mm; Overall len: 254.5mm


Manufacturer: GEDORE

Manufacturer part number:
2171023
TME Symbol:
GEDORE-2171023

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
30mm
Overall length
254.5mm
Conform to the norm
ISO 6787
Key features
flat head has 15° offset
Material
Chrom-vanadium steel
Plating material
phosphated
Gross weight525 g
EAN code4010886881576
See other products in this category: Adjustable Wrenches GEDORE,
*
2171023
0 in TME stock
Net price for quantities from 1 pcs - 27.00 USDGross price for quantities from 1 pcs - 27.00 USD
Net price for quantities from 3 pcs - 24.47 USDGross price for quantities from 3 pcs - 24.47 USD
Net price for quantities from 5 pcs - 22.78 USDGross price for quantities from 5 pcs - 22.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.