+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2194872

Socket: SPLINE-bit; XZN M10; 3/8"; 49mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
2194872
TME Symbol:
GEDORE-2194872

Specification

Manufacturer
GEDORE
Type of socket
SPLINE - bit
Bit size
XZN M10
Holder socket size - inch
3/8"
Socket length
49mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 2325
Gross weight78 g
EAN code4010886883136
See other products in this category: Socket Wrenches GEDORE,
*
2194872
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.29 USDGross price for quantities from 1 pcs - 22.29 USD
Net price for quantities from 3 pcs - 20.20 USDGross price for quantities from 3 pcs - 20.20 USD
Net price for quantities from 5 pcs - 18.81 USDGross price for quantities from 5 pcs - 18.81 USD