+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2219379

Socket: hex key-bit; HEX 8mm; 1/2"; Socket bit length: 60mm

Manufacturer: GEDORE

Manufacturer part number:
2219379
TME Symbol:
GEDORE-2219379

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight80 g
EAN code4010886883327
See other products in this category: Socket Wrenches GEDORE,
*
2219379
0 in TME stock
Net price for quantities from 1 pcs - 13.14 USDGross price for quantities from 1 pcs - 13.14 USD
Net price for quantities from 3 pcs - 11.98 USDGross price for quantities from 3 pcs - 11.98 USD
Net price for quantities from 5 pcs - 11.07 USDGross price for quantities from 5 pcs - 11.07 USD
No. of pieces (Multiplicity: 1)