+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2293471

Wrench: torque; 345mm; 4÷20in/lbs; 3/8"; bidirectional

Manufacturer: GEDORE

Manufacturer part number:
2293471
TME Symbol:
GEDORE-2293471

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
345mm
Torque
4...20in/lbs
Holder socket size - inch
3/8"
Version
bidirectional
Mounting
pin
Gross weight1.225 kg
EAN code611702896121
See other products in this category: Torque Wrenches GEDORE,
*
2293471
0 in TME stock
Net price for quantities from 1 pcs - 553.61 USDGross price for quantities from 1 pcs - 553.61 USD
Net price for quantities from 3 pcs - 501.72 USDGross price for quantities from 3 pcs - 501.72 USD
Net price for quantities from 5 pcs - 467.11 USDGross price for quantities from 5 pcs - 467.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.