+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2293552

Screwdriver: torque; 183mm; 1/4"; 1.25÷10in/lbs


Manufacturer: GEDORE

Manufacturer part number:
2293552
TME Symbol:
GEDORE-2293552

Specification

Manufacturer
GEDORE
Type of screwdriver
torque
Overall length
183mm
Holder socket size - inch
1/4"
Torque
1.25...10in/lbs
Gross weight230 g
EAN code701936219398
See other products in this category: Torque screwdrivers GEDORE,
*
2293552
0 in TME stock
Net price for quantities from 1 pcs - 343.94 USDGross price for quantities from 1 pcs - 343.94 USD
Net price for quantities from 3 pcs - 311.69 USDGross price for quantities from 3 pcs - 311.69 USD
Net price for quantities from 5 pcs - 290.20 USDGross price for quantities from 5 pcs - 290.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.