+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2300583

Socket: 6-angles; socket spanner; 27mm; 1/2"; chromium


Manufacturer: GEDORE

Manufacturer part number:
2300583
TME Symbol:
GEDORE-2300583

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
27mm
Holder socket size - inch
1/2"
Socket length
82mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight280 g
EAN code4010886896273
See other products in this category: Socket Wrenches GEDORE,
*
2300583
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.42 USDGross price for quantities from 1 pcs - 30.42 USD
Net price for quantities from 3 pcs - 27.57 USDGross price for quantities from 3 pcs - 27.57 USD
Net price for quantities from 5 pcs - 25.67 USDGross price for quantities from 5 pcs - 25.67 USD