+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2308983

Wrench-set; hex key,Pozidriv®,slot,Torx®; 3/8"; 39pcs.


Manufacturer: GEDORE

Manufacturer part number:
2308983
TME Symbol:
GEDORE-2308983

Specification

Manufacturer
GEDORE
Type of tool
wrench - set
Kind of bit
hex key, Pozidriv®, slot, Torx®
Kind of package
in a foam tray
Holder socket size - inch
3/8"
Tools application
tool trolley
Quantity in set/package
39pcs.
Kit contents
socket bits
Gross weight2.175 kg
EAN code4010886895337
See other products in this category: Wrenches Sets GEDORE,
*
2308983
0 in TME stock
Net price for quantities from 1 set - 531.76 USDGross price for quantities from 1 set - 531.76 USD
Net price for quantities from 3 set - 481.90 USDGross price for quantities from 3 set - 481.90 USD
Net price for quantities from 5 set - 448.67 USDGross price for quantities from 5 set - 448.67 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.