+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench | torque | |
Overall length | 932mm | |
Torque | 600...1500Nm | |
Kind of socket | square | |
Holder socket size - inch | 1" | |
Conform to the norm | DIN 3120 ISO 1174 | |
Manufacturer series | DREMOMETER | |
Accuracy | 3% | |
Material | aluminium | |
Kind of package | box |