+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2311291

Wrench: torque; 932mm; 600÷1500Nm; Kind of socket: square; 1"; 3%


Manufacturer: GEDORE

Manufacturer part number:
2311291
TME Symbol:
GEDORE-2311291

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
932mm
Torque
600...1500Nm
Kind of socket
square
Holder socket size - inch
1"
Conform to the norm
DIN 3120 ISO 1174
Manufacturer series
DREMOMETER
Accuracy
3%
Version
bidirectional
Material
aluminium
Kind of package
box
Gross weight9.4 kg
EAN code4002805930816
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2311291
0 in TME stock
Net price for quantities from 1 pcs - 2 252.46 USDGross price for quantities from 1 pcs - 2 252.46 USD
Net price for quantities from 3 pcs - 2 041.30 USDGross price for quantities from 3 pcs - 2 041.30 USD
Net price for quantities from 5 pcs - 1 900.52 USDGross price for quantities from 5 pcs - 1 900.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.