+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2320487

Adapter; square; 3/8"; 13mm; Plating: chromium; rattles

Manufacturer: GEDORE

Manufacturer part number:
2320487
TME Symbol:
GEDORE-2320487

Specification

Manufacturer
GEDORE
Type of socket accessories
adapter
Kind of socket
square
Socket size - inch
3/8"
Holder socket size - mm
13mm
Plating material
chromium
Tools application
rattles
Gross weight30 g
EAN code4010886894941
See other products in this category: Socket Wrenches GEDORE,
*
2320487
0 in TME stock
Net price for quantities from 1 pcs - 14.46 USDGross price for quantities from 1 pcs - 14.46 USD
Net price for quantities from 3 pcs - 13.20 USDGross price for quantities from 3 pcs - 13.20 USD
Net price for quantities from 5 pcs - 12.21 USDGross price for quantities from 5 pcs - 12.21 USD
No. of pieces (Multiplicity: 1)