+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2329042

Hook; 150mm; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
2329042
TME Symbol:
GEDORE-2329042

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.15m
Tools application
bearing puller
Gross weight560 g
EAN code4036976129359
See other products in this category: Pullers GEDORE,
*
2329042
0 in TME stock
Net price for quantities from 1 pcs - 129.83 USDGross price for quantities from 1 pcs - 129.83 USD
Net price for quantities from 3 pcs - 117.66 USDGross price for quantities from 3 pcs - 117.66 USD
Net price for quantities from 5 pcs - 109.55 USDGross price for quantities from 5 pcs - 109.55 USD
No. of pieces (Multiplicity: 1)