+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2329239

Adapter bit; hexagonal; HEX 1/4"; square; 10mm; 3/8"; phosphated


Manufacturer: GEDORE

Manufacturer part number:
2329239
TME Symbol:
GEDORE-2329239

Specification

Manufacturer
GEDORE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
10mm
Holder socket size - inch
3/8"
Plating material
phosphated
Overall length
20mm
Gross weight11 g
EAN code4010886894972
See other products in this category: Socket Wrenches GEDORE,
*
2329239
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.24 USDGross price for quantities from 1 pcs - 11.24 USD
Net price for quantities from 3 pcs - 10.20 USDGross price for quantities from 3 pcs - 10.20 USD
Net price for quantities from 5 pcs - 9.49 USDGross price for quantities from 5 pcs - 9.49 USD